R4BBLKBLKGRNEF2

Heilind Number:ESWR4BBLKBLKGRNEF2
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKGRNEF2
ECAD Model:
3D Model

Description:

M040123

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKGRNEF2
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040123
SKU:ESWR4BBLKBLKGRNEF2

Detailed Description

Introducing the R4BBLKBLKGRNEF2, a sleek and efficient rocker switch designed for seamless panel mount installation. With a high amperage rating of 20A and RoHS compliance, this switch ensures both performance and environmental responsibility. The concave actuator shape and snap-in mount type provide a user-friendly experience, while the SPST contact configuration guarantees reliable operation. Its On-Off switch operation and quick connect termination make it ideal for a variety of applications. Rated for 125VAC, this switch is suitable for use in a wide range of electronic devices. Built to withstand temperature extremes from -20 to 55°C, it's a durable and dependable choice for any project. Upgrade your switching solution with the R4 series Rocker Switch.