R4BBLKBLKGRNEF3

Heilind Number:ESWR4BBLKBLKGRNEF3
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKGRNEF3
ECAD Model:
3D Model

Description:

M040125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKGRNEF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040125
SKU:ESWR4BBLKBLKGRNEF3

Detailed Description

Introducing the R4BBLKBLKGRNEF3 Panel Mount Rocker Switch, a versatile and reliable component designed for seamless On-Off operations in various applications. With a sturdy 20A amperage rating and RoHS compliance, this switch ensures both performance and environmental responsibility. Its sleek Concave (Curved) actuator shape and quick connect termination type offer convenient usability. Engineered for durability, the R4BBLKBLKGRNEF3 operates flawlessly in temperatures ranging from -20 to 55°C. Perfect for panel installations with a rectangular 30mm x 11mm cut-out diameter, this switch is a must-have in the toolbox of professionals in need of high-quality and efficient electrical components. Switch to the R4BBLKBLKGRNEF3 for superior control and peace of mind.