R4BBLKBLKGRNEF4

Heilind Number:ESWR4BBLKBLKGRNEF4
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKGRNEF4
ECAD Model:
3D Model

Description:

M401126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKGRNEF4
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M401126
SKU:ESWR4BBLKBLKGRNEF4

Detailed Description

Introducing the M401126 R4 Rocker Switch, a high-performance electrical component designed for seamless panel mounting in a variety of applications. This switch, featuring a sleek black and green color combination, offers a reliable 20A of power at 125VAC, making it ideal for controlling circuits with efficiency and precision. With a durable construction and RoHS compliance, it ensures both performance and environmental responsibility. The concave actuator shape and quick-connect termination type enhance ease of use and installation. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for demanding environments. Whether it's for industrial machinery, automotive systems, or home electronics, the M401126 guarantees reliable operation with its SPST contact configuration and convenient On-Off switch operation. Upgrade your control setup with this high-quality panel-mount rocker switch.