R4BBLKBLKGRNFF1

Heilind Number:ESWR4BBLKBLKGRNFF1
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKGRNFF1
ECAD Model:
3D Model

Description:

M040136

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKGRNFF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040136
SKU:ESWR4BBLKBLKGRNFF1

Detailed Description

Introducing the R4BBLKBLKGRNFF1, a high-performance rocker switch designed for seamless panel mounting with a snap-in mechanism. This RoHS-compliant switch, part of the R4 series, boasts a 20A amperage rating and is engineered for reliable operation at 125VAC. Featuring a sleek concave actuator shape, the switch ensures ergonomic usage with an easy On-Off switch operation. With a quick-connect termination type and SPST contact configuration, installation is a breeze. Its durable construction and wide operating temperature range of -20 to 55°C make it suitable for various applications. Upgrade your control panels with this precision-engineered rocker switch, combining functionality and style effortlessly.