R4BBLKBLKGRNFF3

Heilind Number:ESWR4BBLKBLKGRNFF3
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKGRNFF3
ECAD Model:
3D Model

Description:

M040137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKGRNFF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040137
SKU:ESWR4BBLKBLKGRNFF3

Detailed Description

Introducing the R4BBLKBLKGRNFF3, a versatile and reliable panel mount rocker switch designed for seamless power control. With a sturdy construction and RoHS compliance, this switch guarantees both durability and environmental responsibility. Operating at 20A and 125VAC, it provides efficient performance in various applications. Featuring a sleek concave actuator, the R4BBLKBLKGRNFF3 offers a comfortable user experience. Its SPST contact configuration ensures precise On-Off functionality, while the quick connect termination type simplifies installation. The rectangular panel cut-out of 30mm x 11mm allows for easy mounting. Whether in industrial settings or DIY projects, this switch is the perfect choice for those seeking quality and convenience. Elevate your control systems with the R4BBLKBLKGRNFF3.