R4BBLKBLKREDEF1

Heilind Number:ESWR4BBLKBLKREDEF1
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKREDEF1
ECAD Model:
3D Model

Description:

M040103

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKREDEF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040103
SKU:ESWR4BBLKBLKREDEF1

Detailed Description

Introducing the R4BBLKBLKREDEF1, a sleek and reliable rocker switch designed for seamless operation in a wide range of applications. With a 20A amperage rating and ROHS compliance, this switch guarantees both performance and environmental responsibility. Its panel mount, snap-in design ensures easy installation, while the concave actuator shape and SPST contact configuration provide precise and efficient control. Perfect for powering on/off devices with its simple On-Off switch operation, this rocker switch is a versatile choice. Operating at 125VAC and featuring quick connect termination, it offers convenience and flexibility. With a durable construction and an operating temperature range of -20 to 55°C, it is built to withstand tough conditions. Upgrade your equipment with the R4BBLKBLKREDEF1 for a superior switching solution.