R4BBLKBLKREDEF2

Heilind Number:ESWR4BBLKBLKREDEF2
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKREDEF2
ECAD Model:
3D Model

Description:

M040157

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKREDEF2
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040157
SKU:ESWR4BBLKBLKREDEF2

Detailed Description

Introducing the R4BBLKBLKREDEF2, a sleek and versatile rocker switch designed for seamless panel mounting. With a robust 20A amperage and RoHS compliance, this switch guarantees both performance and environmental responsibility. Its SPST contact configuration ensures reliable operation, while the concave actuator shape provides ergonomic convenience. The quick connect termination type simplifies installation, making it ideal for various applications. Whether you're powering up a machine or controlling a system, the R4BBLKBLKREDEF2 offers effortless On-Off functionality. Its durable construction and wide operating temperature range of -20 to 55°C ensure longevity even in demanding environments. Trust in the R4 series for quality and efficiency in your switch needs.