R4BBLKBLKREDEF4

Heilind Number:ESWR4BBLKBLKREDEF4
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKREDEF4
ECAD Model:
3D Model

Description:

M040159

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKREDEF4
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040159
SKU:ESWR4BBLKBLKREDEF4

Detailed Description

Introducing the R4BBLKBLKREDEF4, a sleek and reliable panel mount rocker switch designed for seamless operation in electronic appliances. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. The concave actuator shape and snap-in mount type offer easy and secure installation, while the SPST contact configuration guarantees efficient performance. Rated for 20A at 125VAC, it's ideal for various power applications. The on-off switch operation provides simple control, making it perfect for use in home appliances, industrial equipment, and more. With a panel cut-out diameter of 30mm x 11mm, it fits effortlessly into standard panels. Operable in temperatures ranging from -20 to 55°C, this switch is reliable even in challenging environments. Elevate your electronic devices with the R4 series rocker switch, setting a new standard for functionality and convenience.