R4BBLKBLKREDFF1

Heilind Number:ESWR4BBLKBLKREDFF1
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKREDFF1
ECAD Model:
3D Model

Description:

SPECIAL BUILD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKREDFF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040999
SKU:ESWR4BBLKBLKREDFF1

Detailed Description

Introducing the R4BBLKBLKREDFF1, a special build rocker switch designed for high-performance applications. This RoHS-compliant switch, also known as M040999, is part of the R4 series and offers a seamless blend of durability and functionality. With a 20A amperage rating and 125VAC operating voltage, it ensures reliable performance in demanding environments. The sleek black and red design adds a touch of style to any panel, while the panel mount, snap-in configuration allows for easy installation. Featuring a concave actuator shape and SPST contact configuration, this switch provides comfortable operation and precise control. Its quick connect termination type and rectangular panel cut-out make setup hassle-free. Operating smoothly in temperatures ranging from -20 to 55°C, the R4BBLKBLKREDFF1 is the perfect choice for various industrial and commercial applications. Elevate your control panel with this high-quality rocker switch.