R4BBLKBLKYELEF3

Heilind Number:ESWR4BBLKBLKYELEF3
Manufacturer:E-Switch
Manufacturer Number:R4BBLKBLKYELEF3
ECAD Model:
3D Model

Description:

M040116

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKBLKYELEF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040116
SKU:ESWR4BBLKBLKYELEF3

Detailed Description

Introducing the R4BBLKBLKYELEF3, a sleek and reliable rocker switch perfect for various applications. Designed for effortless panel mounting with a snap-in feature, this switch offers easy installation. With a durable construction and RoHS compliance, it ensures both performance and environmental responsibility. The concave actuator shape provides a comfortable and ergonomic interface, while the SPST contact configuration guarantees efficient operation. Rated for 20A at 125VAC, it is ideal for powering appliances and electronic devices. Its on-off switch operation is straightforward and intuitive. The operating temperature range of -20 to 55°C makes it suitable for use in diverse environments. Trust the R4 series for quality and versatility in all your switch needs.