R4BBLKREDREDEF1

Heilind Number:ESWR4BBLKREDREDEF1
Manufacturer:E-Switch
Manufacturer Number:R4BBLKREDREDEF1
ECAD Model:
3D Model

Description:

M040221

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKREDREDEF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040221
SKU:ESWR4BBLKREDREDEF1

Detailed Description

Introducing the R4BBLKREDREDEF1, a sleek and efficient Rocker Switch perfect for a multitude of applications. With a durable Panel Mount Snap-In design, this switch offers easy installation and a secure fit. Operating at a reliable 20 A and 125 VAC, it ensures optimal performance. The concave, curved actuator provides a comfortable and intuitive user experience, while the SPST contact configuration guarantees precise On-Off control. Crafted for durability, this switch is RoHS compliant and operates seamlessly in temperatures ranging from -20 to 55°C. Its rectangular panel cut-out diameter of 30 mm x 11 mm makes it compatible with a variety of panels. Trust in the R4 series for quality and functionality in every use.