R4BBLKREDREDEF3

Heilind Number:ESWR4BBLKREDREDEF3
Manufacturer:E-Switch
Manufacturer Number:R4BBLKREDREDEF3
ECAD Model:
3D Model

Description:

M040220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKREDREDEF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040220
SKU:ESWR4BBLKREDREDEF3

Detailed Description

Introducing the R4 Panel Mount Snap-In Rocker Switch, the ideal solution for seamless On-Off control in electronic applications. With a sleek concave actuator shape and quick connect termination type, this switch offers both ergonomic functionality and effortless installation. Rated for 20A at 125VAC, it guarantees reliable performance. Its durable construction, RoHS compliance, and operating temperature range of -20 to 55°C ensure longevity and versatility in various environments. Perfect for industrial or DIY projects, this switch, part of our extensive Rocker & Paddle Switches collection, combines quality and convenience in one compact design. Upgrade your control panel with the R4 and experience precision switching at your fingertips.