| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R4BBLKREDREDEF4 |
| Series: | R4 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 11 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M401127 |
| SKU: | ESWR4BBLKREDREDEF4 |
R4BBLKREDREDEF4
| Heilind Number: | ESWR4BBLKREDREDEF4 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R4BBLKREDREDEF4 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M401127, a sleek and powerful rocker switch from our R4 series. Designed for seamless panel mounting with a snap-in feature, this switch boasts a sturdy construction and a reliable performance. With a 20A amperage and 125VAC rating, it ensures efficient power control. The concave actuator shape and SPST contact configuration offer easy operation, while the quick connect termination type simplifies installation. Operating flawlessly in temperatures ranging from -20°C to 55°C, this switch is perfect for a variety of applications. Upgrade your setup with the M401127 for dependable and convenient switch control.

