R4BBLKREDYELEF3

Heilind Number:ESWR4BBLKREDYELEF3
Manufacturer:E-Switch
Manufacturer Number:R4BBLKREDYELEF3
ECAD Model:
3D Model

Description:

M040120

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BBLKREDYELEF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040120
SKU:ESWR4BBLKREDYELEF3

Detailed Description

Introducing the R4BBLKREDYELEF3, a high-performance rocker switch designed for seamless operation in a variety of applications. Featuring a sleek black and red design, this switch not only adds a touch of style to any panel but also ensures reliable functionality. With a 20A amperage and 125VAC rated voltage, it's built to handle power with ease. The snap-in panel mount allows for quick and easy installation, while the SPST contact configuration guarantees optimal performance. The concave actuator shape and smooth rocker operation offer a comfortable user experience, making it perfect for on/off control. With RoHS compliance and a wide operating temperature range of -20 to 55°C, this switch is not only efficient but also environmentally friendly. Upgrade your panel with the R4BBLKREDYELEF3 and experience the difference in quality and performance.