R4BWHTREDREDEF1

Heilind Number:ESWR4BWHTREDREDEF1
Manufacturer:E-Switch
Manufacturer Number:R4BWHTREDREDEF1
ECAD Model:
3D Model

Description:

M040153

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BWHTREDREDEF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040153
SKU:ESWR4BWHTREDREDEF1

Detailed Description

Introducing the R4BWHTREDREDEF1, a sleek and reliable Panel Mount Rocker Switch designed for seamless operation in a variety of applications. With a sturdy Snap-In mount type, this switch ensures easy installation on any compatible panel. Boasting a 20A amperage and 125VAC rated voltage, it guarantees efficient performance. The concave actuator shape allows for comfortable usage, while the SPST contact configuration offers simple On-Off operation. Featuring quick connect termination and a rectangular panel cut-out diameter of 30mm x 11mm, it's both convenient and versatile. Crafted for durability, this switch operates smoothly in temperatures ranging from -20 to 55°C. Trust in the R4 series for quality and performance. Switch to excellence with the R4BWHTREDREDEF1.