R4BWHTREDREDEF2

Heilind Number:ESWR4BWHTREDREDEF2
Manufacturer:E-Switch
Manufacturer Number:R4BWHTREDREDEF2
ECAD Model:
3D Model

Description:

M040127

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4BWHTREDREDEF2
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040127
SKU:ESWR4BWHTREDREDEF2

Detailed Description

Introducing the R4BWHTREDREDEF2, a sleek and efficient Rocker Switch designed for seamless panel mounting applications. With a durable construction and a 20A amperage rating, this switch ensures reliable performance in various electrical systems. The concave actuator shape offers comfortable operation, while the SPST contact configuration guarantees precise On-Off functionality. Rated for 125VAC, it is suitable for a wide range of power supply setups. Featuring a snap-in mount type and quick connect termination, installation is quick and hassle-free. The panel cut-out diameter of 30mm x 11mm accommodates standard fittings, making it a versatile choice for both professional and DIY projects. Operating flawlessly in temperatures ranging from -20 to 55°C, the R4BWHTREDREDEF2 is a dependable solution for your switching needs. Elevate your control panel with this high-quality rocker switch.