R4CBLKBLKAF0

Heilind Number:ESWR4CBLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R4CBLKBLKAF0
ECAD Model:
3D Model

Description:

M040122

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4CBLKBLKAF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040122
SKU:ESWR4CBLKBLKAF0

Detailed Description

Introducing the R4CBLKBLKAF0, a sleek and robust Panel Mount Rocker Switch designed for seamless operation in various electronic applications. With a durable construction and RoHS compliance, this switch guarantees both performance and environmental responsibility. Boasting a 20A amperage and 125VAC rated voltage, it offers reliable power control. The SPDT contact configuration and On-On switch operation provide versatility in usage. Its quick connect termination type facilitates easy installation, while the concave actuator shape ensures comfortable and accurate toggling. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for industrial and commercial settings. Upgrade your controls with the R4 series Rocker Switch.