| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R4CBLKBLKDFO |
| Series: | R4 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Actuator Type: | Rocker |
| Rated Voltage: | 125 VAC |
| Actuator Shape: | Concave (Curved) |
| Switch Operation: | On - On |
| Termination Type: | Quick Connect |
| Contact Configuration: | SPDT |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 11 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Part Aliases: | M040130 |
| SKU: | ESWR4CBLKBLKDFO |

