R4CBLKBLKEF0

Heilind Number:ESWR4CBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R4CBLKBLKEF0
ECAD Model:
3D Model

Description:

M040106

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4CBLKBLKEF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040106
SKU:ESWR4CBLKBLKEF0

Detailed Description

Introducing the M040106 Panel Mount Rocker Switch, a reliable and efficient component for your electronic applications. Designed for effortless installation with its Snap-In mount type, this switch ensures easy integration into your systems. With a robust amperage rating of 20 A and RoHS compliance, it guarantees safe and eco-friendly operation. The SPDT contact configuration provides versatility in switching options, while the On - On switch operation offers convenient control. Its sleek Concave (Curved) actuator shape not only enhances aesthetics but also ensures comfortable usage. Operating at a rated voltage of 125 VAC and with a wide temperature range of -20 to 55 °C, this switch is suitable for various environments. Trust the R4 Series for quality and performance in every application.