R4CBLKBLKFF0

Heilind Number:ESWR4CBLKBLKFF0
Manufacturer:E-Switch
Manufacturer Number:R4CBLKBLKFF0
ECAD Model:
3D Model

Description:

M040222

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4CBLKBLKFF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - On
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040222
SKU:ESWR4CBLKBLKFF0

Detailed Description

Introducing the R4 Panel Mount Snap-In Rocker Switch, a versatile component designed for seamless integration into your electrical systems. With a sleek concave actuator shape and durable construction, this switch ensures reliable performance in various applications. Operating at a rated voltage of 125 VAC and a current of 20 A, it offers robust power control. The SPDT contact configuration allows for versatile connectivity, while the quick-connect termination type simplifies installation. Its on-on switch operation provides flexibility in toggling between states. Engineered for efficiency, this switch is ideal for industrial and commercial use, meeting RoHS compliance standards. Upgrade your control panel with the R4 Rocker Switch for dependable and precise functionality.