R4CBLKBLKHF0

Heilind Number:ESWR4CBLKBLKHF0
Manufacturer:E-Switch
Manufacturer Number:R4CBLKBLKHF0
ECAD Model:
3D Model

Description:

M040135

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4CBLKBLKHF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040135
SKU:ESWR4CBLKBLKHF0

Detailed Description

Introducing the R4CBLKBLKHF0, a versatile and reliable panel mount rocker switch designed for seamless operation in a variety of applications. With a sleek concave actuator shape and a durable snap-in mount type, this switch offers both style and convenience. Rated for 20A at 125VAC, it delivers robust performance, while its SPDT contact configuration ensures optimal functionality. The switch operates on an On-On switch operation, making it ideal for controlling various functions. Its quick connect termination type simplifies installation. Crafted for durability, it can withstand temperatures ranging from -20 to 55°C. The R4CBLKBLKHF0 is RoHS compliant, guaranteeing environmental responsibility. Upgrade your control panel with this high-quality rocker switch from the R4 series.