R4DBLKBLKBF0

Heilind Number:ESWR4DBLKBLKBF0
Manufacturer:E-Switch
Manufacturer Number:R4DBLKBLKBF0
ECAD Model:
3D Model

Description:

M040115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4DBLKBLKBF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040115
SKU:ESWR4DBLKBLKBF0

Detailed Description

Introducing the R4DBLKBLKBF0, a sleek and efficient Rocker Switch designed for reliable panel mounting. This M040115 model, part of the R4 series, boasts a robust 15 A amperage capacity, making it ideal for various applications. Its Snap-In mount type ensures easy installation, while the concave actuator shape provides a comfortable and ergonomic user experience. With a SPDT contact configuration and On-Off-On switch operation, this rocker switch offers versatile functionality. Rated for 125 VAC and operating smoothly in temperatures ranging from -20 to 55 °C, it guarantees consistent performance. Featuring a rectangular panel cut-out design measuring 30 mm x 11 mm, this switch combines practicality with a modern aesthetic. Upgrade your control systems with the R4DBLKBLKBF0 for seamless operation in any environment.