R4DBLKBLKHF0

Heilind Number:ESWR4DBLKBLKHF0
Manufacturer:E-Switch
Manufacturer Number:R4DBLKBLKHF0
ECAD Model:
3D Model

Description:

M040114

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4DBLKBLKHF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040114
SKU:ESWR4DBLKBLKHF0

Detailed Description

Introducing the R4DBLKBLKHF0, a sleek and reliable Panel Mount Rocker Switch perfect for a variety of applications. With a durable construction and RoHS compliance, this switch offers peace of mind in terms of environmental responsibility. Its SPDT contact configuration and 15A amperage make it suitable for handling moderate power loads with ease. Designed for convenience, the Quick Connect termination type allows for quick and easy installation. The concave actuator shape provides a comfortable and ergonomic user experience. Operating at a rated voltage of 125VAC, this switch ensures efficient performance. Whether it's for industrial machinery or home electronics, the R4DBLKBLKHF0 delivers uncompromising quality and functionality.