R4DBLKREDBFO

Heilind Number:ESWR4DBLKREDBFO
Manufacturer:E-Switch
Manufacturer Number:R4DBLKREDBFO
ECAD Model:
3D Model

Description:

M040140

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4DBLKREDBFO
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040140
SKU:ESWR4DBLKREDBFO

Detailed Description

Introducing the R4DBLKREDBFO, a sleek and high-performance rocker switch designed for seamless panel mounting. This meticulously crafted switch, part of the R4 series, boasts a 15A amperage rating and full ROHS compliance, ensuring both efficiency and environmental responsibility. Its striking concave actuator shape enhances tactile feedback, while the SPDT contact configuration guarantees reliable performance. Operating at a rated voltage of 125VAC, this switch offers versatile functionality with its On-Off-On switch operation. With a durable snap-in mount type and quick connect termination, installation is a breeze. Perfect for a wide range of applications, from industrial machinery to consumer electronics, the R4DBLKREDBFO combines cutting-edge technology with ergonomic design for an unparalleled user experience. Elevate your control systems with this essential component.