R4DBLKREDEFO

Heilind Number:ESWR4DBLKREDEFO
Manufacturer:E-Switch
Manufacturer Number:R4DBLKREDEFO
ECAD Model:
3D Model

Description:

M040118

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4DBLKREDEFO
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040118
SKU:ESWR4DBLKREDEFO

Detailed Description

Introducing the M040118, a sleek and reliable rocker switch designed for seamless panel mounting. With a 15A amperage and RoHS compliance, this switch guarantees both performance and environmental responsibility. Its SPDT contact configuration and On-Off-On switch operation provide versatile control options, while the quick connect termination type ensures easy installation. The concave, curved actuator shape offers ergonomic usability, and with a rated voltage of 125VAC, it's suitable for a range of applications. Operating smoothly in temperatures ranging from -20 to 55°C, the M040118 is a dependable choice for any project requiring precision control. Upgrade your switchboard with this high-quality component, part of the R4 series.