R4DBLKWHTEFO

Heilind Number:ESWR4DBLKWHTEFO
Manufacturer:E-Switch
Manufacturer Number:R4DBLKWHTEFO
ECAD Model:
3D Model

Description:

R4DBLKWHTEFO

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4DBLKWHTEFO
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:On - Off - On
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040133
SKU:ESWR4DBLKWHTEFO

Detailed Description

Introducing the R4DBLKWHTEFO, a versatile panel mount rocker switch designed for seamless operation in various electrical applications. With its RoHS compliance, you can trust in its environmental responsibility. Part of the R4 series, this switch boasts a 15A amperage rating and a 125VAC rated voltage, ensuring reliable performance. The sleek concave rocker actuator offers a comfortable and intuitive user experience, while the SPDT contact configuration allows for flexible connectivity. Its quick connect termination type simplifies installation, making it ideal for snap-in mounting. Operating efficiently between -20°C to 55°C, this switch is suitable for use in diverse environments. Upgrade your panel with the R4DBLKWHTEFO for dependable On-Off-On switching functionality.