R4FBLKBLKAF0

Heilind Number:ESWR4FBLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R4FBLKBLKAF0
ECAD Model:
3D Model

Description:

M050218

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4FBLKBLKAF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050218
SKU:ESWR4FBLKBLKAF0

Detailed Description

Introducing the R4FBLKBLKAF0, a sleek and reliable panel mount rocker switch designed for seamless integration into your electronic systems. With a sturdy construction and RoHS compliance, this switch ensures both durability and environmental responsibility. The concave actuator shape and snap-in mount type provide easy operation and installation. Rated for 20A at 125VAC, it offers robust performance for various applications. The SPST contact configuration and Off-(On) switch operation make it suitable for controlling power with precision. Its quick connect termination type streamlines connectivity. Engineered for efficiency and convenience, the R4FBLKBLKAF0 is the perfect choice for demanding industrial and commercial settings. Elevate your control panel with this high-quality rocker switch.