R4FBLKBLKEF0

Heilind Number:ESWR4FBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R4FBLKBLKEF0
ECAD Model:
3D Model

Description:

ROCKER SWITCH-SPST-BLACK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4FBLKBLKEF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040109
SKU:ESWR4FBLKBLKEF0

Detailed Description

Introducing the R4FBLKBLKEF0, a premium Rocker Switch designed for seamless panel mounting. Featuring a sleek black finish, this SPST switch not only offers a stylish addition to any control panel but also guarantees reliable performance with a high amperage rating of 20A at 125VAC. The concave actuator shape ensures comfortable operation, while the Off-(On) switch operation provides clear functionality. With quick-connect termination and a rectangular panel cutout of 30mm x 11mm, installation is a breeze. ROHS compliant and rated for an operating temperature range of -20 to 55°C, this switch is built to withstand tough industrial environments. Make the R4 series Rocker Switch your go-to choice for precision control in various applications.