R4FBLKREDEFO

Heilind Number:ESWR4FBLKREDEFO
Manufacturer:E-Switch
Manufacturer Number:R4FBLKREDEFO
ECAD Model:
3D Model

Description:

M040139

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4FBLKREDEFO
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:Off - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040139
SKU:ESWR4FBLKREDEFO

Detailed Description

Introducing the R4FBLKREDEFO, a sleek and efficient rocker switch designed for seamless panel mounting in a variety of applications. With a sturdy Snap-In construction, installation is a breeze. This switch, part of the R4 series, boasts a durable build that ensures reliable performance, complying with RoHS standards for environmental responsibility. Operating at a maximum amperage of 20A and a rated voltage of 125VAC, it's perfect for powering your devices with ease. The concave actuator shape and off-(on) operation provide tactile feedback, enhancing user experience. Featuring SPST contact configuration and quick-connect termination, this switch guarantees secure connectivity. Its rectangular panel cut-out diameter of 30mm x 11mm fits seamlessly into your setup. With an operating temperature range of -20 to 55°C, it's suitable for diverse environments. Upgrade your control system with the R4FBLKREDEFO, the epitome of functionality and performance in the realm of rocker switches.