R4GBLKBLKEF0

Heilind Number:ESWR4GBLKBLKEF0
Manufacturer:E-Switch
Manufacturer Number:R4GBLKBLKEF0
ECAD Model:
3D Model

Description:

M040110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKBLKEF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040110
SKU:ESWR4GBLKBLKEF0

Detailed Description

Introducing the R4GBLKBLKEF0 Rocker Switch, a versatile and reliable component designed for seamless panel integration. With a sleek black finish and durable construction, this switch enhances both functionality and aesthetics in any application. Featuring a panel mount snap-in design, installation is quick and hassle-free. The SPDT contact configuration ensures efficient performance, while the concave actuator shape offers a comfortable and ergonomic operation. Rated for 15A at 125VAC, this switch is suitable for a wide range of power control tasks. Its (On) - (Off) - (On) switch operation provides flexibility, making it ideal for various functions. With RoHS compliance and a wide operating temperature range of -20 to 55 °C, the R4GBLKBLKEF0 guarantees both environmental responsibility and reliability. Upgrade your panel with this high-quality rocker switch and experience seamless control like never before.