R4GBLKBLKHF0

Heilind Number:ESWR4GBLKBLKHF0
Manufacturer:E-Switch
Manufacturer Number:R4GBLKBLKHF0
ECAD Model:
3D Model

Description:

M040119

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKBLKHF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040119
SKU:ESWR4GBLKBLKHF0

Detailed Description

Introducing the R4GBLKBLKHF0, a sleek and reliable panel mount rocker switch designed to streamline your electronic control needs. With a 15A amperage rating and RoHS compliance, this switch ensures both performance and environmental responsibility. Its SPDT contact configuration and quick connect termination type guarantee seamless connectivity. Operating at 125 VAC, this switch is suitable for a wide range of applications. Featuring a concave actuator shape and a unique (On)-(Off)-(On) switch operation, it offers intuitive and ergonomic control. The durable construction and operating temperature range of -20 to 55 °C make it ideal for various environments. Upgrade your systems with the R4 series switch, where quality meets innovation.