R4GBLKBLUEF0

Heilind Number:ESWR4GBLKBLUEF0
Manufacturer:E-Switch
Manufacturer Number:R4GBLKBLUEF0
ECAD Model:
3D Model

Description:

M040217

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKBLUEF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Contact Configuration:SPDT
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040217
SKU:ESWR4GBLKBLUEF0

Detailed Description

Introducing the R4GBLKBLUEF0, a versatile panel mount rocker switch designed for seamless integration in your electronic systems. With a sleek concave actuator shape and a durable construction, this switch offers both style and reliability. Its SPDT contact configuration ensures efficient performance, while the (On) - (Off) - (On) switch operation allows for flexible control. Rated for 15A at 125VAC, it's suitable for a wide range of applications. The quick connect termination type simplifies installation, and its panel cut-out diameter of 30mm x 11mm fits standard openings with ease. Whether you're upgrading existing equipment or building new projects, the R4GBLKBLUEF0 is the perfect choice for high-quality switching solutions.