R4GBLKREDEFO

Heilind Number:ESWR4GBLKREDEFO
Manufacturer:E-Switch
Manufacturer Number:R4GBLKREDEFO
ECAD Model:
3D Model

Description:

M040124

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKREDEFO
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040124
SKU:ESWR4GBLKREDEFO

Detailed Description

Introducing the R4GBLKREDEFO, a high-performance rocker switch designed for seamless panel mounting in electronic applications. With a sleek concave actuator, this switch offers ergonomic operation and a visually appealing design. Featuring SPDT contact configuration and a durable construction, it ensures reliable performance even in demanding environments. Rated for 15A at 125VAC, it provides robust power control. The (On) - (Off) - (On) switch operation allows for versatile functionality. Quick connect termination simplifies installation. RoHS compliant and operating within a temperature range of -20 to 55°C, this switch prioritizes both environmental responsibility and performance. Perfect for a range of industrial and commercial uses, it is a dependable choice for your switching needs.