R4GBLKREDHF0

Heilind Number:ESWR4GBLKREDHF0
Manufacturer:E-Switch
Manufacturer Number:R4GBLKREDHF0
ECAD Model:
3D Model

Description:

M040191

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKREDHF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040191
SKU:ESWR4GBLKREDHF0

Detailed Description

Introducing the R4GBLKREDHF0, the pinnacle of contemporary switch technology. This sleek and stylish rocker switch, part of the R4 series, boasts unparalleled performance and efficiency. With a 15 A amperage and 125 VAC rated voltage, it ensures reliable power control in any setting. The snap-in panel mount design, featuring a concave actuator shape, guarantees easy installation and operation. Equipped with SPDT contact configuration and quick connect termination, this switch offers seamless connectivity. Its rugged construction and -20 - 55 °C operating temperature range make it ideal for diverse applications. Trust in the R4GBLKREDHF0 for superior quality and functionality in every use. Upgrade your control systems with this high-performance switch today.