R4GBLKWHTEF0

Heilind Number:ESWR4GBLKWHTEF0
Manufacturer:E-Switch
Manufacturer Number:R4GBLKWHTEF0
ECAD Model:
3D Model

Description:

ESWR4GBLKWHTEF0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4GBLKWHTEF0
Series:R4
Amperage:15 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPDT
Actuator Type:Rocker
Switch Operation:(On) - (Off) - (On)
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M040216
SKU:ESWR4GBLKWHTEF0

Detailed Description

Introducing the R4GBLKWHTEF0 Rocker Switch, a sleek and efficient solution for your electrical control needs. This high-quality switch, with its RoHS compliance, guarantees environmental responsibility without compromising performance. Designed for durability, the R4 series switch features a panel mount, snap-in configuration for easy installation. Its 15A amperage and SPDT contact configuration ensure reliable operation, while the (On)-(Off)-(On) switch operation offers versatile control options. The rockered concave actuator provides a comfortable and intuitive user experience. With a rated voltage of 125VAC and a wide operating temperature range of -20 to 55°C, this switch is suitable for various applications. The quick-connect termination type simplifies wiring, making it ideal for both professionals and DIY enthusiasts. Upgrade your control panel with the R4GBLKWHTEF0 Rocker Switch and experience seamless functionality like never before.