R4HBLKBLKAF0

Heilind Number:ESWR4HBLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R4HBLKBLKAF0
ECAD Model:
3D Model

Description:

R4 SERIES

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4HBLKBLKAF0
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - (Off)
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M040138
SKU:ESWR4HBLKBLKAF0

Detailed Description

Introducing the R4HBLKBLKAF0, part of the R4 Series, a high-quality rocker switch designed for seamless panel mount installation. With a sleek black design and ROHS compliance, this switch not only offers a stylish addition to any electronic setup but also ensures environmental responsibility. Operating at 20A and 125VAC, it guarantees reliable performance. The concave, curved actuator shape provides ergonomic control, while the SPST contact configuration offers straightforward on-off operation. Featuring quick connect terminations and a rectangular panel cut-out of 30mm x 11mm, installation is a breeze. With an operating temperature range of -20 to 55°C, this switch is suitable for various environments. Trust in the R4 Series for dependable, efficient, and compliant switching solutions.