R4JBLKGILEF3

Heilind Number:ESWR4JBLKGILEF3
Manufacturer:E-Switch
Manufacturer Number:R4JBLKGILEF3
ECAD Model:
3D Model

Description:

M041005

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKGILEF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M041005
SKU:ESWR4JBLKGILEF3

Detailed Description

Introducing the R4JBLKGILEF3, a high-performance rocker switch designed for seamless panel mounting. Featuring a durable construction with quick-connect termination, this switch offers reliable operation in various applications. With a 20A amperage and 125VAC rated voltage, it ensures efficient power control. The sleek concave actuator shape and snap-in mount type make installation a breeze, while the SPST contact configuration guarantees optimal connectivity. Operating smoothly in temperatures ranging from -20 to 55°C, this switch is built to withstand challenging environments. Perfect for industrial or commercial use, the R4JBLKGILEF3 combines functionality with convenience, setting a new standard in switch technology.