R4JBLKRILEF1

Heilind Number:ESWR4JBLKRILEF1
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILEF1
ECAD Model:
3D Model

Description:

M041003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILEF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M041003
SKU:ESWR4JBLKRILEF1

Detailed Description

Introducing the R4 Series Panel Mount Rocker Switch, the essential component for seamless power control in electronic systems. Engineered for reliability and ease of use, this switch features a sleek Concave (Curved) actuator design for comfortable operation. With a SPST contact configuration and rated for 20A at 125VAC, it ensures robust performance in a variety of applications. The Snap-In mount type facilitates quick and secure installation in panels with a rectangular cut-out of 30mm x 11mm, making it ideal for industrial and commercial settings. RoHS compliant and capable of operating in temperatures ranging from -20 to 55°C, this switch guarantees both environmental responsibility and durability. Trust in the R4 Series for efficient On-Off functionality with Quick Connect termination, setting a new standard in switch technology.