R4JBLKRILEF2

Heilind Number:ESWR4JBLKRILEF2
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILEF2
ECAD Model:
3D Model

Description:

M041001

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILEF2
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M041001
SKU:ESWR4JBLKRILEF2

Detailed Description

Introducing the R4JBLKRILEF2 Rocker Switch, a sleek and reliable component designed for seamless panel mounting. With a sturdy snap-in feature, installation is a breeze, making it ideal for various applications. This switch, part of the R4 series, boasts a 20A amperage capacity, ensuring efficient power control. Its concave, curved actuator offers comfortable operation, while the SPST contact configuration guarantees reliable performance. Rated for 125VAC, this switch is suitable for a wide range of electrical systems. Operating smoothly in temperatures ranging from -20 to 55°C, it's built to withstand demanding environments. The panel cut-out diameter of 30mm x 11mm accommodates easy integration. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your setup with the R4JBLKRILEF2 Rocker Switch, where quality meets convenience.