R4JBLKRILEF3

Heilind Number:ESWR4JBLKRILEF3
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILEF3
ECAD Model:
3D Model

Description:

M041004

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILEF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M041004
SKU:ESWR4JBLKRILEF3

Detailed Description

Introducing the R4JBLKRILEF3, a sleek and efficient rocker switch designed for optimal performance. With a robust 20A amperage rating and RoHS compliance, this switch ensures both power and environmental responsibility. Its panel mount, snap-in design offers easy installation, while the concave actuator shape provides a comfortable and intuitive user experience. Operating at a rated voltage of 125 VAC and with a single-pole, single-throw contact configuration, it guarantees reliable On-Off functionality. Crafted for durability and versatility, this switch is ideal for a wide range of applications. Elevate your control panel with the R4 series rocker switch, where quality meets convenience.