R4JBLKRILEF4

Heilind Number:ESWR4JBLKRILEF4
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILEF4
ECAD Model:
3D Model

Description:

M041007

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILEF4
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M041007
SKU:ESWR4JBLKRILEF4

Detailed Description

Introducing the M041007 Rocker Switch, a reliable and versatile component designed for seamless panel-mounted applications. With a sleek black color and RoHS compliance, this switch not only meets environmental standards but also adds a touch of modern sophistication to any electronic setup. Featuring a durable Snap-In mount type, installation is a breeze. The 20A amperage rating ensures robust performance, while the SPST contact configuration guarantees efficient operation. The concave actuator shape and rocker switch type offer ergonomic usability, making it easy to toggle between the On and Off positions with precision. Rated for 125VAC, this switch is suitable for a variety of voltage applications. Its operating temperature range of -20 to 55°C ensures reliability in diverse environmental conditions. Perfect for use in industrial, commercial, or residential settings, the M041007 Rocker Switch is a must-have component for any project requiring high-quality, panel-mounted controls. Elevate your switch game with this dependable and stylish solution.