| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R4JBLKRILFF1 |
| Series: | R4 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | SPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 11 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M041011 |
| SKU: | ESWR4JBLKRILFF1 |
R4JBLKRILFF1
| Heilind Number: | ESWR4JBLKRILFF1 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R4JBLKRILFF1 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the R4JBLKRILFF1, a sleek and efficient Rocker Switch designed for seamless control in various applications. With a robust 20A amperage rating and RoHS compliance, this switch guarantees both performance and environmental responsibility. Its panel mount, Snap-In design offers easy installation, while the SPST contact configuration ensures reliable operation. The concave actuator shape provides a comfortable and ergonomic user experience, complemented by the convenient On-Off switch operation. Rated for 125VAC, this switch is perfect for high-voltage applications. With a panel cut-out diameter of 30mm x 11mm and operating temperature range of -20 to 55°C, it's suitable for diverse environments. Trust in the R4 series for quality and durability.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 19069-0212 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm, Mylar Tape Carrier | ![]() |


