R4JBLKRILFF2

Heilind Number:ESWR4JBLKRILFF2
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILFF2
ECAD Model:
3D Model

Description:

M041010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILFF2
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M041010
SKU:ESWR4JBLKRILFF2

Detailed Description

Introducing the R4JBLKRILFF2, an essential component for your electrical panel needs. This sleek and efficient panel mount rocker switch, part of the R4 series, guarantees seamless operation with its snap-in feature, ensuring easy installation. With a durable construction and RoHS compliance, it meets high-quality standards. The concave actuator shape allows for smooth and ergonomic usage, while the SPST contact configuration ensures reliable performance. Rated for 20A at 125VAC, this switch is perfect for various applications. Its quick connect termination type simplifies wiring, and the rectangular panel cut-out diameter of 30mm x 11mm offers versatility in mounting. Operating flawlessly in temperatures ranging from -20 to 55°C, this switch is a dependable choice for any project requiring precision and durability. Elevate your panel setup with the R4JBLKRILFF2.