R4JBLKRILIF1

Heilind Number:ESWR4JBLKRILIF1
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILIF1
ECAD Model:
3D Model

Description:

M041012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILIF1
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Actuator Type:Rocker
Rated Voltage:125 VAC
Actuator Shape:Concave (Curved)
Switch Operation:On - Off
Termination Type:Quick Connect
Contact Configuration:SPST
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Part Aliases:M041012
SKU:ESWR4JBLKRILIF1

Detailed Description

Introducing the R4JBLKRILIF1, a meticulously designed Rocker Switch from the renowned R4 series. This sleek and durable switch boasts a 20A amperage capacity, making it ideal for various high-power applications. Featuring a convenient Panel Mount, Snap-In configuration, installation is a breeze. The concave actuator shape not only enhances aesthetic appeal but also offers comfortable operation. With a SPST contact configuration and a reliable On-Off switch operation, precision control is guaranteed. Rated for 125VAC and RoHS compliant, this switch ensures both performance and environmental responsibility. Whether in industrial settings or DIY projects, the R4JBLKRILIF1 is the perfect choice for seamless and efficient power management.