R4JBLKRILIF3

Heilind Number:ESWR4JBLKRILIF3
Manufacturer:E-Switch
Manufacturer Number:R4JBLKRILIF3
ECAD Model:
3D Model

Description:

M041006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R4JBLKRILIF3
Series:R4
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:SPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 11 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M041006
SKU:ESWR4JBLKRILIF3

Detailed Description

Introducing the M041006 Rocker Switch, a dependable and versatile component for your electrical panel. Engineered for reliable performance, this switch is RoHS compliant, ensuring environmental responsibility. The R4 series boasts a robust 20A amperage rating, suitable for a range of applications. Featuring a sleek panel mount, snap-in design, installation is effortless. The concave Rocker actuator offers ergonomic operation, while the SPST contact configuration guarantees efficiency. With a rated voltage of 125VAC, this switch is perfect for various voltage requirements. Its durable construction and operating temperature range of -20 to 55°C make it ideal for both indoor and outdoor use. Upgrade your control system with the M041006 Rocker Switch, the epitome of quality and performance.