R5ABLKBLKAF0

Heilind Number:ESWR5ABLKBLKAF0
Manufacturer:E-Switch
Manufacturer Number:R5ABLKBLKAF0
ECAD Model:
3D Model

Description:

M050223

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5ABLKBLKAF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050223
SKU:ESWR5ABLKBLKAF0

Detailed Description

Introducing the R5ABLKBLKAF0, a sleek and efficient panel mount rocker switch designed for seamless operation in a variety of applications. With a robust 20 A amperage capacity and RoHS compliance, this switch ensures both performance and environmental responsibility. Its Snap-In mount type and quick connect termination make installation a breeze. The concave actuator shape allows for comfortable and ergonomic usage, while the DPST contact configuration guarantees reliable switching. Rated for 125 VAC, this switch is built to handle your power control needs with ease. Operating smoothly in temperatures ranging from -20 to 55°C, it's a dependable choice for any project. Upgrade to the R5 series for quality you can trust.