| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | E-Switch |
| Manufacturer Part Number: | E-Switch R5ABLKBLKFF0 |
| Series: | R5 |
| Amperage: | 20 A |
| Mount Type: | Panel Mount, Snap-In |
| Switch Type: | Rocker |
| Contact Configuration: | DPST |
| Actuator Type: | Rocker |
| Switch Operation: | On - Off |
| Termination Type: | Quick Connect |
| Actuator Shape: | Concave (Curved) |
| Panel Cut Out Diameter: | Rectangular - 30 mm x 22 mm |
| Operating Temperature Range: | -20 - 55 °C |
| Rated Voltage: | 125 VAC |
| Part Aliases: | M530771 |
| SKU: | ESWR5ABLKBLKFF0 |
R5ABLKBLKFF0
| Heilind Number: | ESWR5ABLKBLKFF0 |
| Manufacturer: | E-Switch |
| Manufacturer Number: | R5ABLKBLKFF0 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the M530771 Rocker Switch from our R5 series, a reliable and versatile component designed for seamless panel integration. With a sturdy Snap-In mount type, this switch ensures secure placement and easy installation. Featuring a sleek Concave actuator shape, it offers a comfortable and ergonomic user experience. Operating at a rated voltage of 125 VAC and an amperage of 20 A, it provides dependable performance in various applications. The DPST contact configuration guarantees efficient power control, while the On-Off switch operation allows for simple and intuitive usage. With quick connect termination and a panel cut-out diameter of 30 mm x 22 mm, this switch facilitates convenient connectivity. RoHS compliant and suitable for use in a wide temperature range (-20 - 55 °C), it meets industry standards for environmental responsibility and reliability. Whether for industrial machinery, automotive systems, or electronic devices, the M530771 is the perfect choice for your switching needs. Available in stock for immediate shipping.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| E-Switch 641775-2 | 04P UMNL STR/REL NATL | ![]() |
| E-Switch 22-01-3117 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 11 Circuits, Natural | ![]() |


