R5ABLKBLKIF0

Heilind Number:ESWR5ABLKBLKIF0
Manufacturer:E-Switch
Manufacturer Number:R5ABLKBLKIF0
ECAD Model:
3D Model

Description:

M050220

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5ABLKBLKIF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050220
SKU:ESWR5ABLKBLKIF0

Detailed Description

Introducing the R5ABLKBLKIF0, a versatile and reliable panel mount rocker switch perfect for various electronic applications. With a robust 20A amperage rating and RoHS compliance, this switch ensures both high performance and environmental responsibility. The sleek black design and concave actuator shape not only enhance aesthetics but also provide ergonomic operation. Featuring DPST contact configuration and quick connect termination, installation is quick and easy. Operating at 125VAC and with a wide temperature range of -20 to 55°C, this switch is suitable for diverse settings. Whether it’s for industrial machinery or consumer electronics, the R5ABLKBLKIF0 guarantees dependable On-Off control. Upgrade your systems with this essential component from the R5 series.