R5ABLKORGEF0

Heilind Number:ESWR5ABLKORGEF0
Manufacturer:E-Switch
Manufacturer Number:R5ABLKORGEF0
ECAD Model:
3D Model

Description:

M050207

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5ABLKORGEF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050207
SKU:ESWR5ABLKORGEF0

Detailed Description

Introducing the M050207 Rocker Switch, a reliable and versatile component designed for seamless panel integration. With a sturdy Snap-In mount type, installation is a breeze. This switch, part of the R5 series, boasts a 20A amperage rating and ROHS compliance, ensuring both performance and environmental responsibility. Its DPST contact configuration and On-Off switch operation provide precise control, while the concave actuator shape offers ergonomic usability. Rated for 125VAC, this switch is suitable for a wide range of applications. Featuring Quick Connect termination and a panel cut-out diameter of 30mm x 22mm, it facilitates quick and easy setup. Operating flawlessly in temperatures ranging from -20 to 55°C, the M050207 is a dependable choice for any project requiring a high-quality rocker switch.