R5ABLKREDEF0

Heilind Number:ESWR5ABLKREDEF0
Manufacturer:E-Switch
Manufacturer Number:R5ABLKREDEF0
ECAD Model:
3D Model

Description:

M050231

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:E-Switch
Manufacturer Part Number:E-Switch R5ABLKREDEF0
Series:R5
Amperage:20 A
Mount Type:Panel Mount, Snap-In
Switch Type:Rocker
Contact Configuration:DPST
Actuator Type:Rocker
Switch Operation:On - Off
Termination Type:Quick Connect
Actuator Shape:Concave (Curved)
Panel Cut Out Diameter:Rectangular - 30 mm x 22 mm
Operating Temperature Range:-20 - 55 °C
Rated Voltage:125 VAC
Part Aliases:M050231
SKU:ESWR5ABLKREDEF0

Detailed Description

Introducing the M050231 Rocker Switch, a sleek and reliable panel mount solution for your electronic control needs. With a durable Snap-In design, this switch is easy to install in any application. Featuring a DPST contact configuration and a high amperage rating of 20 A, it ensures efficient power control. The concave actuator shape and smooth On-Off operation make it user-friendly. Rated for 125 VAC, this switch is suitable for a wide range of voltage applications. Its operating temperature range of -20 to 55 °C guarantees performance even in challenging environments. Trust in the R5 series for quality and durability. Upgrade your equipment with the M050231 Rocker Switch for seamless and reliable operation.